T491D476M020AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.41107
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.41107
Datasheet

Similar


Vishay Sprague
In Stock: 615
Unit Price: kr.6.53000
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M020AT4860

DigiKey Part Number
T491D476M020AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476M020AT4860
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M020AT4860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSX476M020R0200KYOCERA AVX0478-TPSX476M020R0200CT-NDkr.14.41107Direct
TPSX476M020S0200KYOCERA AVX0478-TPSX476M020S0200TR-NDkr.14.41107Direct
293D476X0020D2TE3Vishay Sprague615718-1968-1-NDkr.6.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.12296kr.1,561.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.12296
Unit Price with VAT:kr.3.90370