T491D475K050AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.31460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.26175
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.00100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.28971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.63108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.32642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.85060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.98061
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K050AT4860

DigiKey Part Number
T491D475K050AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D475K050AT4860
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475K050AT4860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K050AGKEMET0T491D475K050AG-NDkr.9.31460Parametric Equivalent
T491D475K050AG48487162KEMET0T491D475K050AG48487162-NDkr.9.26175Parametric Equivalent
T491D475K050AH2478KEMET0T491D475K050AH2478-NDkr.7.00100Parametric Equivalent
T491D475K050AH7280KEMET0T491D475K050AH7280-NDkr.6.28971Parametric Equivalent
T491D475K050AT2478KEMET0T491D475K050AT2478-NDkr.4.37688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.89884kr.1,949.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.89884
Unit Price with VAT:kr.4.87355