T491D475K050AG48487162 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.31264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.02938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.71394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.41638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.65300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.36582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.89036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.75964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93702
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K050AG48487162

DigiKey Part Number
T491D475K050AG48487162-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D475K050AG48487162
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.15839kr.20,395.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.15839
Unit Price with VAT:kr.10.19799