
T491D336K035AH | |
|---|---|
DigiKey Part Number | 399-10190-2-ND - Tape & Reel (TR) 399-10190-1-ND - Cut Tape (CT) 399-10190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035AH |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| 10 | kr.16.34600 | kr.163.46 |
| 50 | kr.13.63960 | kr.681.98 |
| 100 | kr.12.80190 | kr.1,280.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.38444 | kr.5,692.22 |
| 1.000 | kr.10.94560 | kr.10,945.60 |
| 1.500 | kr.10.72563 | kr.16,088.45 |
| 2.500 | kr.10.48187 | kr.26,204.68 |
| 3.500 | kr.10.33937 | kr.36,187.80 |
| 5.000 | kr.10.20223 | kr.51,011.15 |
| 6.000 | kr.10.13721 | kr.60,823.26 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |

