Direct
Direct
Direct
Similar

T491D227K010AH | |
|---|---|
DigiKey Part Number | T491D227K010AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D227K010AH |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227K010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V227K010ATE200 | KEMET | 974 | 399-18861-1-ND | kr.19.40000 | Direct |
| TPSY227K010H0200 | KYOCERA AVX | 0 | 478-TPSY227K010H0200TR-ND | kr.18.16030 | Direct |
| TPSY227K010R0100V | KYOCERA AVX | 0 | 478-TPSY227K010R0100VTR-ND | kr.14.64540 | Direct |
| 293D227X9010D2TE3 | Vishay Sprague | 5.937 | 718-1072-1-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.43532 | kr.4,717.66 |
| Unit Price without VAT: | kr.9.43532 |
|---|---|
| Unit Price with VAT: | kr.11.79415 |




