T491D226K035AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.59390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.76288
Datasheet

Parametric Equivalent


KEMET
In Stock: 491
Unit Price: kr.11.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.99110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.66234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.71212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.71212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.76288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.71212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.57868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93079
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K035AT4539

DigiKey Part Number
T491D226K035AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226K035AT4539
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K035AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K035AGKEMET0T491D226K035AG-NDkr.11.59390Parametric Equivalent
T491D226K035AT2478KEMET0T491D226K035AT2478-NDkr.4.76288Parametric Equivalent
T491D226K035AT4053KEMET491399-T491D226K035AT4053CT-NDkr.11.47000Parametric Equivalent
T491D226K035AT40537027KEMET0T491D226K035AT40537027-NDkr.7.99110Parametric Equivalent
T491D226K035AT40537037KEMET0T491D226K035AT40537037-NDkr.5.66234Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.28252kr.2,141.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.28252
Unit Price with VAT:kr.5.35315