Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D226K035AT42804539 | |
|---|---|
DigiKey Part Number | T491D226K035AT42804539-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D226K035AT42804539 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K035AG | KEMET | 0 | T491D226K035AG-ND | kr.1.53724 | Parametric Equivalent |
| T491D226K035AT2478 | KEMET | 0 | T491D226K035AT2478-ND | kr.0.63150 | Parametric Equivalent |
| T491D226K035AT4053 | KEMET | 491 | 399-T491D226K035AT4053CT-ND | kr.1.52000 | Parametric Equivalent |
| T491D226K035AT40537027 | KEMET | 0 | T491D226K035AT40537027-ND | kr.1.05954 | Parametric Equivalent |
| T491D226K035AT40537037 | KEMET | 0 | T491D226K035AT40537037-ND | kr.0.75076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.23576 | kr.2,117.88 |
| Unit Price without VAT: | kr.4.23576 |
|---|---|
| Unit Price with VAT: | kr.5.29470 |


