T491D157M010AT7622 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.10.00674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.23576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28356
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.89513
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.35353
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15240
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.74316
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.22763
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D157M010AT7622

DigiKey Part Number
T491D157M010AT7622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D157M010AT7622
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D157M010AT7622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495V157M010ATE200KEMET0T495V157M010ATE200-NDkr.10.00674Direct
T491D157M010AT4280KEMET0T491D157M010AT4280-NDkr.4.23576Parametric Equivalent
T491D157M010AT42807333KEMET0T491D157M010AT42807333-NDkr.4.28356Parametric Equivalent
T491D157M010AT4380KEMET0T491D157M010AT4380-NDkr.4.28356Parametric Equivalent
TPSX157M010H0100KYOCERA AVX0478-TPSX157M010H0100TR-NDkr.9.89513Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.23576kr.2,117.88
Manufacturers Standard Package
Unit Price without VAT:kr.4.23576
Unit Price with VAT:kr.5.29470