TPSY157M010S0200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15240
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.22763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.00674
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY157M010S0200

DigiKey Part Number
478-TPSY157M010S0200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSY157M010S0200
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSY157M010P0200KYOCERA AVX0478-TPSY157M010P0200TR-NDkr.10.15240Parametric Equivalent
TPSY157M010Y0200KYOCERA AVX0478-TPSY157M010Y0200TR-NDkr.11.22763Parametric Equivalent
T495V157M010ATE200KEMET0T495V157M010ATE200-NDkr.10.00674Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.4.74316kr.56,917.92
Unit Price without VAT:kr.4.74316
Unit Price with VAT:kr.5.92895