
T491D156K025AT | |
|---|---|
DigiKey Part Number | 399-3774-2-ND - Tape & Reel (TR) 399-3774-1-ND - Cut Tape (CT) 399-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K025AT |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.04000 | kr.50.40 |
| 50 | kr.3.96120 | kr.198.06 |
| 100 | kr.3.62900 | kr.362.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06704 | kr.1,533.52 |
| 1.000 | kr.2.89313 | kr.2,893.13 |
| 1.500 | kr.2.80613 | kr.4,209.19 |
| 2.500 | kr.2.70964 | kr.6,774.10 |
| 3.500 | kr.2.65323 | kr.9,286.31 |
| 5.000 | kr.2.59898 | kr.12,994.90 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

