T491D156K035AT42804539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.71406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.12490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.90969
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.47327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.71406
Datasheet

Parametric Equivalent


KEMET
In Stock: 303
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.72128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.73616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.32744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89099
Datasheet
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K035AT42804539

DigiKey Part Number
T491D156K035AT42804539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D156K035AT42804539
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D156K035AGKEMET0T491D156K035AG-NDkr.6.71406Parametric Equivalent
T491D156K035AG4852KEMET0T491D156K035AG4852-NDkr.7.12490Parametric Equivalent
T491D156K035AG48527280KEMET0T491D156K035AG48527280-NDkr.6.90969Parametric Equivalent
T491D156K035AGPB07Z011KEMET0T491D156K035AGPB07Z011-NDkr.6.47327Parametric Equivalent
T491D156K035AGZB07Z011KEMET0T491D156K035AGZB07Z011-NDkr.6.71406Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.74940kr.1,374.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.74940
Unit Price with VAT:kr.3.43675