T491D156K035AH2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86776
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90004
Datasheet

Parametric Equivalent


KEMET
In Stock: 303
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38755
Datasheet
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K035AH2478

DigiKey Part Number
T491D156K035AH2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D156K035AH2478
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D156K035AH2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D156K035AGKEMET0T491D156K035AG-NDkr.0.90004Parametric Equivalent
T491D156K035AG4852KEMET0T491D156K035AG4852-NDkr.0.95512Parametric Equivalent
T491D156K035AG48527280KEMET0T491D156K035AG48527280-NDkr.0.92627Parametric Equivalent
T491D156K035AGPB07Z011KEMET0T491D156K035AGPB07Z011-NDkr.0.86776Parametric Equivalent
T491D156K035AGZB07Z011KEMET0T491D156K035AGZB07Z011-NDkr.0.90004Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.72128kr.2,360.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.72128
Unit Price with VAT:kr.5.90160