
T491D107M016AT | |
|---|---|
DigiKey Part Number | 399-3773-2-ND - Tape & Reel (TR) 399-3773-1-ND - Cut Tape (CT) 399-3773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M016AT |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X107M016AT | KEMET | 1.603 | 399-3812-1-ND | kr.13.33000 | Similar |
| T495X107M016ATE080 | KEMET | 1.335 | 399-T495X107M016ATE080CT-ND | kr.20.19000 | Similar |
| T495X107M016ATE125 | KEMET | 1.000 | 399-9460-1-ND | kr.18.52000 | Similar |
| TPSD107M016R0060 | KYOCERA AVX | 9.794 | 478-4098-1-ND | kr.20.77000 | Similar |
| TPSD107M016R0100 | KYOCERA AVX | 7.689 | 478-7997-1-ND | kr.9.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.28000 | kr.11.28 |
| 10 | kr.7.51300 | kr.75.13 |
| 50 | kr.6.02540 | kr.301.27 |
| 100 | kr.5.56520 | kr.556.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.78802 | kr.2,394.01 |
| 1.000 | kr.4.54745 | kr.4,547.45 |
| 1.500 | kr.4.42700 | kr.6,640.50 |
| 2.500 | kr.4.29347 | kr.10,733.68 |
| 3.500 | kr.4.21540 | kr.14,753.90 |
| 5.000 | kr.4.14028 | kr.20,701.40 |
| Unit Price without VAT: | kr.11.28000 |
|---|---|
| Unit Price with VAT: | kr.14.10000 |


