100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K020AT

DigiKey Part Number
399-11281-2-ND - Tape & Reel (TR)
399-11281-1-ND - Cut Tape (CT)
399-11281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107K020AT
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107K006ATKEMET8.073399-8364-1-NDkr.7.80000Similar
T491D107M006ATKEMET500399-8367-1-NDkr.6.78000Similar
T495D107K006ATE080KEMET150399-5602-1-NDkr.15.79000Similar
T495D107K006ATE130KEMET1.941399-10518-1-NDkr.13.12000Similar
T495V107K006ATE090KEMET692399-4700-1-NDkr.22.89000Similar
In-Stock: 388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.18.24700kr.182.47
50kr.15.27940kr.763.97
100kr.14.36140kr.1,436.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.80844kr.6,404.22
1.000kr.12.32756kr.12,327.56
1.500kr.12.08662kr.18,129.93
2.500kr.11.81948kr.29,548.70
3.500kr.11.66328kr.40,821.48
5.000kr.11.51303kr.57,565.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000