
T495D107K006ATE130 | |
|---|---|
DigiKey Part Number | 399-10518-2-ND - Tape & Reel (TR) 399-10518-1-ND - Cut Tape (CT) 399-10518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K006ATE130 |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K006ATE130 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 130mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.87600 | kr.88.76 |
| 50 | kr.7.18200 | kr.359.10 |
| 100 | kr.6.65890 | kr.665.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.77308 | kr.2,886.54 |
| 1.000 | kr.5.49900 | kr.5,499.00 |
| 1.500 | kr.5.36169 | kr.8,042.54 |
| 2.500 | kr.5.20948 | kr.13,023.70 |
| 3.500 | kr.5.12051 | kr.17,921.78 |
| 5.000 | kr.5.03490 | kr.25,174.50 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

