T491D107K010AT4850 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.8.28314
Datasheet

Direct


KEMET
In Stock: 14.008
Unit Price: kr.15.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.00602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.29856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.75988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.38976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.55788
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.84442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K010AT4850

DigiKey Part Number
T491D107K010AT4850-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K010AT4850
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K010AT4850 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.00360kr.7,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.00360
Unit Price with VAT:kr.3.75450