T491D107K010AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.8.28314
Datasheet

Direct


KEMET
In Stock: 14.008
Unit Price: kr.15.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.00602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.23.29856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.75988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.38976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.55788
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.84442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.17926
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K010AT4153

DigiKey Part Number
T491D107K010AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K010AT4153
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K010AT4153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.06650kr.1,533.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.06650
Unit Price with VAT:kr.3.83313