
T491D106M025AH | |
|---|---|
DigiKey Part Number | 399-T491D106M025AHTR-ND - Tape & Reel (TR) 399-T491D106M025AHCT-ND - Cut Tape (CT) 399-T491D106M025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M025AH |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106M025AT | KEMET | 2.040 | 399-3767-1-ND | kr.8.62000 | Direct |
| T491D106K025AT | KEMET | 3.162 | 399-3765-1-ND | kr.8.62000 | Upgrade |
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | kr.9.07000 | Upgrade |
| T491D106K035AT | KEMET | 17.619 | 399-3766-1-ND | kr.9.51000 | Upgrade |
| T491D106M035AH | KEMET | 335 | 399-T491D106M035AHCT-ND | kr.11.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.76900 | kr.57.69 |
| 50 | kr.4.56600 | kr.228.30 |
| 100 | kr.4.19580 | kr.419.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.56840 | kr.1,784.20 |
| 1.000 | kr.3.37447 | kr.3,374.47 |
| 1.500 | kr.3.27727 | kr.4,915.90 |
| 2.500 | kr.3.16960 | kr.7,924.00 |
| 3.500 | kr.3.10664 | kr.10,873.24 |
| 5.000 | kr.3.04605 | kr.15,230.25 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

