T491C686K010AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35312
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47148
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686K010AT7280

DigiKey Part Number
T491C686K010AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C686K010AT7280
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C686K010AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C686K010AG4153KEMET0T491C686K010AG4153-NDkr.0.79086Parametric Equivalent
T491C686K010AHKEMET0T491C686K010AH-NDkr.0.44418Parametric Equivalent
T491C686K010AH2478KEMET0T491C686K010AH2478-NDkr.0.50910Parametric Equivalent
T491C686K010AT4280KEMET0T491C686K010AT4280-NDkr.0.35312Parametric Equivalent
TPSW686K010H0100KYOCERA AVX0478-TPSW686K010H0100TR-NDkr.1.47148Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29003kr.6,870.09
Manufacturers Standard Package
Unit Price without VAT:kr.2.29003
Unit Price with VAT:kr.2.86254