T491C686K010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.89962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.79778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.29003
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.97682
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686K010AT4280

DigiKey Part Number
T491C686K010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C686K010AT4280
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C686K010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C686K010AG4153KEMET0T491C686K010AG4153-NDkr.5.89962Parametric Equivalent
T491C686K010AHKEMET0T491C686K010AH-NDkr.3.31342Parametric Equivalent
T491C686K010AH2478KEMET0T491C686K010AH2478-NDkr.3.79778Parametric Equivalent
T491C686K010AT7280KEMET0T491C686K010AT7280-NDkr.2.29003Parametric Equivalent
TPSW686K010H0100KYOCERA AVX0478-TPSW686K010H0100TR-NDkr.10.97682Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.63414kr.1,317.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.63414
Unit Price with VAT:kr.3.29268