T491C476M010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.72552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.11218
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.41370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11179
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11179
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69982
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M010AT4280

DigiKey Part Number
T491C476M010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M010AT4280
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476M010AGKEMET0T491C476M010AG-NDkr.5.72552Parametric Equivalent
T491C476M010AHKEMET0T491C476M010AH-NDkr.3.11218Parametric Equivalent
T491C476M010AH4160KEMET0T491C476M010AH4160-NDkr.3.41370Parametric Equivalent
T491C476M010AT4021KEMET0T491C476M010AT4021-NDkr.2.50938Parametric Equivalent
T491C476M010AT4100KEMET0T491C476M010AT4100-NDkr.2.50938Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.06342kr.2,063.42
Unit Price without VAT:kr.2.06342
Unit Price with VAT:kr.2.57928