Direct
Direct
Similar

T491C476M010AT4860 | |
|---|---|
DigiKey Part Number | T491C476M010AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C476M010AT4860 |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M010AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSW476M010H0125 | KYOCERA AVX | 0 | 478-TPSW476M010H0125TR-ND | kr.9.12275 | Direct |
| TPSW476M010H0250 | KYOCERA AVX | 0 | 478-TPSW476M010H0250TR-ND | kr.6.01666 | Direct |
| 293D476X0010C2TE3 | Vishay Sprague | 32 | 718-293D476X0010C2TE3CT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06342 | kr.2,063.42 |
| Unit Price without VAT: | kr.2.06342 |
|---|---|
| Unit Price with VAT: | kr.2.57928 |



