Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C475M025ATAU047280 | |
|---|---|
DigiKey Part Number | T491C475M025ATAU047280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C475M025ATAU047280 |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475M025AG | KEMET | 0 | T491C475M025AG-ND | kr.5.07682 | Parametric Equivalent |
| T491C475M025AH2478 | KEMET | 0 | T491C475M025AH2478-ND | kr.2.85426 | Parametric Equivalent |
| T491C475M025AT2478 | KEMET | 0 | T491C475M025AT2478-ND | kr.1.84450 | Parametric Equivalent |
| T491C475M025AT24787622 | KEMET | 0 | T491C475M025AT24787622-ND | kr.1.84450 | Parametric Equivalent |
| T491C475M025AT4081 | KEMET | 0 | T491C475M025AT4081-ND | kr.2.47538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22647 | kr.3,679.41 |
| Unit Price without VAT: | kr.1.22647 |
|---|---|
| Unit Price with VAT: | kr.1.53309 |


