T491C475M025AH2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.07682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.47538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65677
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51477
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.999
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22647
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M025AH2478

DigiKey Part Number
T491C475M025AH2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475M025AH2478
Description
CAP TANT 4.7UF 20% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M025AH2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475M025AGKEMET0T491C475M025AG-NDkr.5.07682Parametric Equivalent
T491C475M025AT2478KEMET0T491C475M025AT2478-NDkr.1.84450Parametric Equivalent
T491C475M025AT24787622KEMET0T491C475M025AT24787622-NDkr.1.84450Parametric Equivalent
T491C475M025AT4081KEMET0T491C475M025AT4081-NDkr.2.47538Parametric Equivalent
T491C475M025AT4100KEMET0T491C475M025AT4100-NDkr.1.65677Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.85426kr.1,427.13
Manufacturers Standard Package
Unit Price without VAT:kr.2.85426
Unit Price with VAT:kr.3.56783