T491C475K035ZTZQ01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 18.820
Unit Price: kr.5.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.61658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.97222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.50810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.000
Unit Price: kr.5.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95162
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.13531
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K035ZTZQ01

DigiKey Part Number
T491C475K035ZTZQ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C475K035ZTZQ01
Description
CAP TANT 4.7UF 10% 35V 2312
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes