
| T491C475K035AT7280 | |
|---|---|
| DigiKey Part Number | 399-T491C475K035AT7280TR-ND - Tape & Reel (TR) 399-T491C475K035AT7280CT-ND - Cut Tape (CT) 399-T491C475K035AT7280DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491C475K035AT7280 | 
| Description | CAP TANT 4.7UF 10% 35V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491C475K035AT7280 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 | 
| 10 | kr.3.59000 | kr.35.90 | 
| 50 | kr.2.77760 | kr.138.88 | 
| 100 | kr.2.52740 | kr.252.74 | 
| 500 | kr.2.10406 | kr.1,052.03 | 
| 1.000 | kr.1.97318 | kr.1,973.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.81154 | kr.5,434.62 | 
| 6.000 | kr.1.73241 | kr.10,394.46 | 
| 9.000 | kr.1.69276 | kr.15,234.84 | 
| 15.000 | kr.1.64881 | kr.24,732.15 | 
| 21.000 | kr.1.62312 | kr.34,085.52 | 
| 30.000 | kr.1.59840 | kr.47,952.00 | 
| 36.000 | kr.1.58669 | kr.57,120.84 | 
| Unit Price without VAT: | kr.5.63000 | 
|---|---|
| Unit Price with VAT: | kr.7.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark