Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

T491C336M016AT4280 | |
|---|---|
DigiKey Part Number | T491C336M016AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C336M016AT4280 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M016AT4280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M016AH | KEMET | 0 | T491C336M016AH-ND | kr.3.11218 | Parametric Equivalent |
| T491C336M016AT4021 | KEMET | 0 | T491C336M016AT4021-ND | kr.2.06633 | Parametric Equivalent |
| T491C336M016AT4121 | KEMET | 0 | T491C336M016AT4121-ND | kr.1.76512 | Parametric Equivalent |
| T491C336M016AT41217280 | KEMET | 0 | T491C336M016AT41217280-ND | kr.1.61640 | Parametric Equivalent |
| T491C336M016AT4153 | KEMET | 0 | T491C336M016AT4153-ND | kr.1.76512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76512 | kr.1,765.12 |
| Unit Price without VAT: | kr.1.76512 |
|---|---|
| Unit Price with VAT: | kr.2.20640 |



