Similar

TPSW336M016S0140 | |
|---|---|
DigiKey Part Number | 478-TPSW336M016S0140TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSW336M016S0140 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 140mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 140mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C336M016C0300 | Vishay Sprague | 0 | TR3C336M016C0300-ND | kr.3.34258 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.53422 | kr.25,342.20 |
| Unit Price without VAT: | kr.2.53422 |
|---|---|
| Unit Price with VAT: | kr.3.16778 |


