T491C226M016AT42807333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.52112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.21767
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69001
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40427
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53884
Datasheet
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M016AT42807333

DigiKey Part Number
T491C226M016AT42807333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226M016AT42807333
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226M016AG4852KEMET0T491C226M016AG4852-NDkr.5.52112Parametric Equivalent
T491C226M016AG48527280KEMET0T491C226M016AG48527280-NDkr.5.21767Parametric Equivalent
T491C226M016AH40537280KEMET0T491C226M016AH40537280-NDkr.2.48777Parametric Equivalent
T491C226M016AH4850KEMET0T491C226M016AH4850-NDkr.2.48777Parametric Equivalent
T491C226M016AT2478KEMET0T491C226M016AT2478-NDkr.2.02950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.58849kr.1,588.49
Unit Price without VAT:kr.1.58849
Unit Price with VAT:kr.1.98561