Similar

T491C226M016AT4100 | |
|---|---|
DigiKey Part Number | 399-T491C226M016AT4100TR-ND - Tape & Reel (TR) 399-T491C226M016AT4100CT-ND - Cut Tape (CT) 399-T491C226M016AT4100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M016AT4100 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M016AT4100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C226M016C1000 | Vishay Sprague | 0 | TH3C226M016C1000-ND | kr.2.38600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84348 | kr.1,843.48 |
| Unit Price without VAT: | kr.1.84348 |
|---|---|
| Unit Price with VAT: | kr.2.30435 |


