
T491C226K010AT | |
|---|---|
DigiKey Part Number | 399-3743-2-ND - Tape & Reel (TR) 399-3743-1-ND - Cut Tape (CT) 399-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K010AT |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496C226K010ATE2K0 | KEMET | 1.326 | 399-3935-1-ND | kr.19.61000 | Similar |
| 293D226X9010C2TE3 | Vishay Sprague | 1.145 | 718-1065-1-ND | kr.3.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.2.88500 | kr.28.85 |
| 50 | kr.2.20120 | kr.110.06 |
| 100 | kr.1.99090 | kr.199.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63558 | kr.817.79 |
| 1.000 | kr.1.52577 | kr.1,525.77 |
| 1.500 | kr.1.47079 | kr.2,206.18 |
| 2.500 | kr.1.40992 | kr.3,524.80 |
| 3.500 | kr.1.37432 | kr.4,810.12 |
| 5.000 | kr.1.34009 | kr.6,700.45 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |

