22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9010C2TE3

DigiKey Part Number
718-1065-2-ND - Tape & Reel (TR)
718-1065-1-ND - Cut Tape (CT)
718-1065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9010C2TE3
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9010C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.26300kr.22.63
50kr.1.70540kr.85.27
100kr.1.53430kr.153.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.24568kr.622.84
1.000kr.1.15654kr.1,156.54
1.500kr.1.11199kr.1,667.99
2.500kr.1.06256kr.2,656.40
3.500kr.1.03369kr.3,617.91
5.000kr.1.00592kr.5,029.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000