Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C226K010AH7280 | |
|---|---|
DigiKey Part Number | T491C226K010AH7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C226K010AH7280 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K010AH7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494U226K010AT | KEMET | 2.018 | 399-18407-1-ND | kr.16.10000 | Direct |
| T491C226K010AG | KEMET | 0 | T491C226K010AG-ND | kr.5.12856 | Parametric Equivalent |
| T491C226K010AH2478 | KEMET | 0 | T491C226K010AH2478-ND | kr.2.91450 | Parametric Equivalent |
| T491C226K010AT2478 | KEMET | 0 | T491C226K010AT2478-ND | kr.1.94397 | Parametric Equivalent |
| T491C226K010AT4053 | KEMET | 0 | T491C226K010AT4053-ND | kr.1.75726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09404 | kr.6,282.12 |
| Unit Price without VAT: | kr.2.09404 |
|---|---|
| Unit Price with VAT: | kr.2.61755 |



