
| T494U226K010AT | |
|---|---|
| DigiKey Part Number | 399-18407-2-ND - Tape & Reel (TR) 399-18407-1-ND - Cut Tape (CT) 399-18407-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494U226K010AT | 
| Description | CAP TANT 22UF 10% 10V 2312 | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 800mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494U226K010AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | U | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 | 
| 10 | kr.10.70100 | kr.107.01 | 
| 50 | kr.8.75000 | kr.437.50 | 
| 100 | kr.8.14720 | kr.814.72 | 
| 500 | kr.7.12756 | kr.3,563.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.81190 | kr.6,811.90 | 
| 2.000 | kr.6.55197 | kr.13,103.94 | 
| 3.000 | kr.6.42174 | kr.19,265.22 | 
| 5.000 | kr.6.27738 | kr.31,386.90 | 
| 7.000 | kr.6.19298 | kr.43,350.86 | 
| 10.000 | kr.6.11172 | kr.61,117.20 | 
| Unit Price without VAT: | kr.15.62000 | 
|---|---|
| Unit Price with VAT: | kr.19.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark