T491C107M010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.32262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.67502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.67502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.67502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.02742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.77041
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107M010AT4280

DigiKey Part Number
T491C107M010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107M010AT4280
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C107M010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C107M010AT4053KEMET0T491C107M010AT4053-NDkr.4.32262Parametric Equivalent
T491C107M010AT40537280KEMET0T491C107M010AT40537280-NDkr.3.97672Parametric Equivalent
T491C107M010AT4153KEMET0T491C107M010AT4153-NDkr.4.02742Parametric Equivalent
T491C107M010AT4380KEMET0T491C107M010AT4380-NDkr.4.07522Parametric Equivalent
T491C107M010AT4801KEMET0T491C107M010AT4801-NDkr.4.02742Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.02742kr.2,013.71
Manufacturers Standard Package
Unit Price without VAT:kr.4.02742
Unit Price with VAT:kr.5.03428