Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSW107M010H0150 | |
|---|---|
DigiKey Part Number | 478-TPSW107M010H0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSW107M010H0150 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSW107M010P0150 | KYOCERA AVX | 0 | 478-TPSW107M010P0150TR-ND | kr.7.78997 | Parametric Equivalent |
| TPSW107M010Y0150 | KYOCERA AVX | 0 | 478-TPSW107M010Y0150TR-ND | kr.7.69820 | Parametric Equivalent |
| T495U107M010ATE150 | KEMET | 0 | 399-T495U107M010ATE150TR-ND | kr.5.23697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.8.77041 | kr.52,622.46 |
| Unit Price without VAT: | kr.8.77041 |
|---|---|
| Unit Price with VAT: | kr.10.96301 |



