T491C107K006AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.79778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40312
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.76370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08136
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.06045
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K006AT4539

DigiKey Part Number
T491C107K006AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107K006AT4539
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C107K006AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C107K006AHKEMET0T491C107K006AH-NDkr.3.31342Parametric Equivalent
T491C107K006AH2478KEMET0T491C107K006AH2478-NDkr.3.79778Parametric Equivalent
T491C107K006AT4777KEMET0T491C107K006AT4777-NDkr.2.40312Parametric Equivalent
T491C107K006AT4833KEMET0T491C107K006AT4833-NDkr.2.71174Parametric Equivalent
T491C107K006AT7027KEMET0T491C107K006AT7027-NDkr.5.76370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.40312kr.1,201.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.40312
Unit Price with VAT:kr.3.00390