Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491C107K006AH2478 | |
|---|---|
DigiKey Part Number | T491C107K006AH2478-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107K006AH2478 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107K006AH2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107K006AH | KEMET | 0 | T491C107K006AH-ND | kr.3.31342 | Parametric Equivalent |
| T491C107K006AT4539 | KEMET | 0 | T491C107K006AT4539-ND | kr.2.40312 | Parametric Equivalent |
| T491C107K006AT4777 | KEMET | 0 | T491C107K006AT4777-ND | kr.2.40312 | Parametric Equivalent |
| T491C107K006AT4833 | KEMET | 0 | T491C107K006AT4833-ND | kr.2.71174 | Parametric Equivalent |
| T491C107K006AT7027 | KEMET | 0 | T491C107K006AT7027-ND | kr.5.76370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.79778 | kr.1,898.89 |
| Unit Price without VAT: | kr.3.79778 |
|---|---|
| Unit Price with VAT: | kr.4.74723 |



