100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K006AT

DigiKey Part Number
399-8337-2-ND - Tape & Reel (TR)
399-8337-1-ND - Cut Tape (CT)
399-8337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C107K006AT
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C107K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495C107K006ATE150KEMET25.391399-10401-1-NDkr.9.49000Direct
TAJW107K006RNJKYOCERA AVX4.316478-TAJW107K006RNJCT-NDkr.5.77000Direct
In-Stock: 706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.60000kr.6.60
10kr.4.24300kr.42.43
50kr.3.30620kr.165.31
100kr.3.01650kr.301.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.52682kr.1,263.41
1.000kr.2.37548kr.2,375.48
1.500kr.2.29969kr.3,449.53
2.500kr.2.21568kr.5,539.20
3.500kr.2.16658kr.7,583.03
5.000kr.2.11936kr.10,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.60000
Unit Price with VAT:kr.8.25000