T491C106M016AH4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.03875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.25054
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25655
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68834
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M016AH4053

DigiKey Part Number
T491C106M016AH4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106M016AH4053
Description
CAP TANT 10UF 20% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M016AH4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106M016AHKEMET0T491C106M016AH-NDkr.2.35582Parametric Equivalent
T491C106M016AH4818KEMET0T491C106M016AH4818-NDkr.2.31795Parametric Equivalent
T491C106M016AH7280KEMET0T491C106M016AH7280-NDkr.2.03875Parametric Equivalent
T491C106M016ANKEMET0T491C106M016AN-NDkr.5.25054Parametric Equivalent
T491C106M016AT2478KEMET0T491C106M016AT2478-NDkr.1.87575Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.66496kr.1,332.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.66496
Unit Price with VAT:kr.3.33120