T491C106K025AT24787622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.28338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.09252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.54636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.25759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97415
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.252
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K025AT24787622

DigiKey Part Number
T491C106K025AT24787622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K025AT24787622
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106K025AGKEMET0T491C106K025AG-NDkr.5.28338Parametric Equivalent
T491C106K025AH2478KEMET0T491C106K025AH2478-NDkr.3.09252Parametric Equivalent
T491C106K025AH4053KEMET0T491C106K025AH4053-NDkr.2.90460Parametric Equivalent
T491C106K025AH4818KEMET0T491C106K025AH4818-NDkr.2.54636Parametric Equivalent
T491C106K025AH7280KEMET0T491C106K025AH7280-NDkr.2.25759Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97415kr.1,974.15
Unit Price without VAT:kr.1.97415
Unit Price with VAT:kr.2.46769