
T491C106K025AT24787280 | |
|---|---|
DigiKey Part Number | 399-18048-2-ND - Tape & Reel (TR) 399-18048-1-ND - Cut Tape (CT) 399-18048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT24787280 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.88860 | kr.144.43 |
| 100 | kr.2.62790 | kr.262.79 |
| 500 | kr.2.18894 | kr.1,094.47 |
| 1.000 | kr.2.05315 | kr.2,053.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88537 | kr.5,656.11 |
| 6.000 | kr.1.80324 | kr.10,819.44 |
| 9.000 | kr.1.76210 | kr.15,858.90 |
| 15.000 | kr.1.71650 | kr.25,747.50 |
| 21.000 | kr.1.68985 | kr.35,486.85 |
| 30.000 | kr.1.66420 | kr.49,926.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

