T491B476M006AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68109
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08672
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.4.37000
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476M006AT4280

DigiKey Part Number
T491B476M006AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476M006AT4280
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476M006AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B476M006AHKEMET0T491B476M006AH-NDkr.2.11943Parametric Equivalent
T491B476M006AT2478KEMET0T491B476M006AT2478-NDkr.1.68109Parametric Equivalent
T491B476M006AT4053KEMET0T491B476M006AT4053-NDkr.1.37857Parametric Equivalent
T491B476M006AT40537280KEMET0T491B476M006AT40537280-NDkr.1.26145Parametric Equivalent
T491B476M006AT4153KEMET0T491B476M006AT4153-NDkr.1.20451Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20451kr.2,409.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.20451
Unit Price with VAT:kr.1.50564