T491B476M006AT40537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68109
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08672
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.4.37000
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476M006AT40537280

DigiKey Part Number
T491B476M006AT40537280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476M006AT40537280
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B476M006AHKEMET0T491B476M006AH-NDkr.2.11943Parametric Equivalent
T491B476M006AT2478KEMET0T491B476M006AT2478-NDkr.1.68109Parametric Equivalent
T491B476M006AT4053KEMET0T491B476M006AT4053-NDkr.1.37857Parametric Equivalent
T491B476M006AT4153KEMET0T491B476M006AT4153-NDkr.1.20451Parametric Equivalent
T491B476M006AT4280KEMET0T491B476M006AT4280-NDkr.1.20451Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.26145kr.10,091.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.26145
Unit Price with VAT:kr.1.57681