
T491B476M006AT | |
|---|---|
DigiKey Part Number | 399-10150-2-ND - Tape & Reel (TR) 399-10150-1-ND - Cut Tape (CT) 399-10150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476M010AT | KEMET | 2.987 | 399-3726-1-ND | kr.8.94000 | Similar |
| 293D476X06R3B2TE3 | Vishay Sprague | 4.467 | 718-293D476X06R3B2TE3CT-ND | kr.3.55000 | Direct |
| TAJB476M006RNJ | KYOCERA AVX | 6.036 | 478-3890-1-ND | kr.3.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94800 | kr.29.48 |
| 50 | kr.2.25320 | kr.112.66 |
| 100 | kr.2.03890 | kr.203.89 |
| 500 | kr.1.67782 | kr.838.91 |
| 1.000 | kr.1.56623 | kr.1,566.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47443 | kr.2,948.86 |
| 4.000 | kr.1.39887 | kr.5,595.48 |
| 6.000 | kr.1.36103 | kr.8,166.18 |
| 10.000 | kr.1.31908 | kr.13,190.80 |
| 14.000 | kr.1.29455 | kr.18,123.70 |
| 20.000 | kr.1.27096 | kr.25,419.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

