T491B476K010AT7005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 753
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68109
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08672
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.950
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08672
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K010AT7005

DigiKey Part Number
T491B476K010AT7005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K010AT7005
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K010AT7005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B476K010AHKEMET753399-T491B476K010AHCT-NDkr.7.10000Parametric Equivalent
T491B476K010AT2478KEMET0T491B476K010AT2478-NDkr.1.68109Parametric Equivalent
T491B476K010AT4100KEMET0T491B476K010AT4100-NDkr.1.37857Parametric Equivalent
T491B476K010AT4106KEMET0T491B476K010AT4106-NDkr.1.08672Parametric Equivalent
T491B476K010AT4153KEMET1.950399-T491B476K010AT4153CT-NDkr.4.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14717kr.4,294.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.14717
Unit Price with VAT:kr.2.68396