47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K010AH

DigiKey Part Number
399-T491B476K010AHTR-ND - Tape & Reel (TR)
399-T491B476K010AHCT-ND - Cut Tape (CT)
399-T491B476K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B476K010AH
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K010AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D476X9010B2TE3Vishay Sprague44.840718-1153-1-NDkr.3.42000Similar
In-Stock: 753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.59700kr.45.97
50kr.3.59480kr.179.74
100kr.3.28670kr.328.67
500kr.2.76538kr.1,382.69
1.000kr.2.60416kr.2,604.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47149kr.4,942.98
4.000kr.2.36229kr.9,449.16
6.000kr.2.30756kr.13,845.36
10.000kr.2.24690kr.22,469.00
14.000kr.2.21144kr.30,960.16
20.000kr.2.17731kr.43,546.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500