Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B474K035AT4380 | |
|---|---|
DigiKey Part Number | T491B474K035AT4380-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B474K035AT4380 |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B474K035AT4380 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B474K035AH | KEMET | 0 | T491B474K035AH-ND | kr.1.18321 | Parametric Equivalent |
| T491B474K035AT2478 | KEMET | 0 | T491B474K035AT2478-ND | kr.1.53660 | Parametric Equivalent |
| T491B474K035AT4280 | KEMET | 0 | T491B474K035AT4280-ND | kr.1.05564 | Parametric Equivalent |
| T491B474K035AT4659 | KEMET | 0 | T491B474K035AT4659-ND | kr.1.05564 | Parametric Equivalent |
| T491B474K035AT4802 | KEMET | 0 | T491B474K035AT4802-ND | kr.1.11208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10449 | kr.2,208.98 |
| Unit Price without VAT: | kr.1.10449 |
|---|---|
| Unit Price with VAT: | kr.1.38061 |


