T491B474K035AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18321
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94859
Datasheet
0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B474K035AT2478

DigiKey Part Number
T491B474K035AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B474K035AT2478
Description
CAP TANT 0.47UF 10% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B474K035AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B474K035AHKEMET0T491B474K035AH-NDkr.1.18321Parametric Equivalent
T491B474K035AT4280KEMET0T491B474K035AT4280-NDkr.1.05564Parametric Equivalent
T491B474K035AT4380KEMET0T491B474K035AT4380-NDkr.1.10449Parametric Equivalent
T491B474K035AT4659KEMET0T491B474K035AT4659-NDkr.1.05564Parametric Equivalent
T491B474K035AT4802KEMET0T491B474K035AT4802-NDkr.1.11208Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53660kr.3,073.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.53660
Unit Price with VAT:kr.1.92075