T491B336K010AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.80858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.98033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.55837
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.397
Unit Price: kr.4.95000
Datasheet
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336K010AT4053

DigiKey Part Number
T491B336K010AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B336K010AT4053
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B336K010AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336K010AGKEMET0T491B336K010AG-NDkr.4.80858Parametric Equivalent
T491B336K010AT2478KEMET0T491B336K010AT2478-NDkr.1.98033Parametric Equivalent
T491B336K010AT4100KEMET0T491B336K010AT4100-NDkr.1.68204Parametric Equivalent
T491B336K010AT4280KEMET0T491B336K010AT4280-NDkr.1.51098Parametric Equivalent
T491B336K010AT4380KEMET0T491B336K010AT4380-NDkr.1.55837Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68204kr.3,364.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.68204
Unit Price with VAT:kr.2.10255